You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3" (160mm) VDE Insulated Long Nose Side Cutting Pliers -
25 06 160
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 25 06 160
- Order Code:
- TL22367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773033806
- Technical Datasheet:
- 25 06 160 Datasheet
Product Overview
- Suitable for finer gripping and cutting work
- Half-round, long, tapered jaws
- Knurled gripping surfaces
- With cutting edges for soft, medium-hard and hard wire
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC
- Vanadium electric steel, forged, multi stage oil-hardened
- Cutting Capacities Medium Hard Wire: Ø 2.5mm
- Cutting Capacities Hard Wire: Ø 1.6mm
Product Information
- :
- Round Nose
- :
- 160mm
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.18 (£30.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.