You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.3" (135mm) Precision Electronics Flat Rectangular Jawed Gripping Pliers -
34 12 130
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 34 12 130
- Order Code:
- TL23883
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773061458
Product Overview
- Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
- For gripping, holding and bending
- Bolted joint: precise, zero backlash operation of pliers
- Precisely finished joint surfaces for smooth, low friction movement along the complete opening range
- Low-friction double spring for gentle and even opening
- Edges carefully deburred
- Non-reflective finish
- For very precise assembly work, e.g. in electronics and fine mechanics
- Approx. 20% lighter than conventional electronics pliers
- Smooth-running double spring for a gentle and even opening
Product Information
- :
- Flat Nose
- :
- 135mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.57 (£49.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.