You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) ESD Electronics Half-Round Bent Nose Pliers -
35 42 115 ESD
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 35 42 115 ESD
- Order Code:
- TL10884
- Product Range
- Knipex - ESD Pliers
- Also Known As:
- GTIN UPC EAN: 4003773024866
- Technical Datasheet:
- 35 42 115 ESD Datasheet
Product Range Selector (Knipex - ESD Pliers)
See all from this product rangeProduct Overview
- Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
- For gripping, holding and bending
- Electrically discharging handles - dissipative
- Sturdy, zero backlash box joint
- Smooth ground gripping surfaces
- Edges carefully deburred
- Low-friction double spring for gentle and even opening
- The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
- Handles with two-colour multi-component grips black/grey
Product Information
- :
- Flat Nose
- :
- 115mm
- :
- Knipex - ESD Pliers
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.26 (£42.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.