You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5" (115mm) Oblique Ended Short Headed Cutting Nipper Pliers -
64 42 115
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 64 42 115
- Order Code:
- TL23894
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773017844
Product Overview
- Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
- Sturdy, zero backlash box joint
- Low-friction double spring for gentle and even opening
- The polish or mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
- Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC
Product Information
- :
- Oblique
- :
- 115mm
- :
- End
- :
- 1.5mm
- :
- 56°
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.78 (£44.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.