You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

160mm Bevelled VDE Tested Insulated Diagonal Cutters with Two-colour Dual Component Handles - 

70 06 160

70 06 160 - 160mm Bevelled VDE Tested Insulated Diagonal Cutters with Two-colour Dual Component Handles
70 06 160 - 160mm Bevelled VDE Tested Insulated Diagonal Cutters with Two-colour Dual Component Handles
70 06 160 - 160mm Bevelled VDE Tested Insulated Diagonal Cutters with Two-colour Dual Component Handles

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
70 06 160
Order Code:
TL10877
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773021995

Product Overview

The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened. With elongated cutting edge.
  • Two colour two component comfort grip handles
  • All cutting edges have been induction hardened
  • Manufactured to 1000V IEC/DIN EN 60900
  • Clean cutting of thin copper wires, also at the cutting-edge tips
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
  • Narrow head style for use in confined areas
  • Vanadium electric steel- forged, oil-hardened

Product Information


:
Side

:
160mm

:
Diagonal

:
4mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773021995

47 In stock Need more?

???PF_PDP_RSP_SUP???

£22.59 ( £27.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.59 (£27.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --