You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3" (160mm) CoBolt® S Compact Bolt Cutters -
71 31 160
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 71 31 160
- Order Code:
- TL23336
- Product Range
- Knipex - CoBolt Bolt Cutters
- Also Known As:
- GTIN UPC EAN: 4003773084587
Product Range Selector (Knipex - CoBolt Bolt Cutters)
See all from this product rangeProduct Overview
- Heavy-duty cutting edge with recess slices through the hardest round materials in only one cutting action
- Extremely high cutting performance in a convenient length of 160mm
- Small, slim head for excellent accessibility
- Compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8mm
- Cutting edge hardness approx. 64 HRC
- Less physical effort due to efficient lever action mechanism
- Slippage of cutting material reduced by lasered cutting edge
- With gripping surface below the joint for gripping and pulling wires from Ø 1.0mm
- Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum
- Cutting capacities soft wire (diameter): Ø 5.3mm
- Cutting capacities medium hard wire (diameter): Ø 4.8mm
- Cutting capacities piano wire (diameter): Ø 3.3mm
Product Information
- :
- 160mm
- :
- 5.3mm
- :
- Knipex - CoBolt Bolt Cutters
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.68 (£40.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.