You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" (200mm) CoBolt® Compact Bolt Cutters -
71 32 200 SB
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 71 32 200 SB
- Order Code:
- TL23337
- Also Known As:
- GTIN UPC EAN: 4003773067092
Product Range Selector (Knipex - CoBolt Bolt Cutters)
See all from this product rangeProduct Overview
- Cuts bolts, nails, rivets, etc. up to Ø 5.2mm
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
- Efficient joint design ensures exceptional cutting performance with little effort
- Opening spring and locking device are integrated in the handles also for comfortable work and protected transport
- With gripping surface below the joint for gripping and pulling wires from Ø 1mm
- With precision cutting edges for soft, hard and piano wire
- With recess for easier cutting of thicker wires
Product Information
- :
- 200mm
- :
- 5.2mm
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.76 (£50.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.