You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.5" (140mm) High Leverage Diagonal Cutters - 

74 02 140

74 02 140 - 5.5" (140mm) High Leverage Diagonal Cutters
74 02 140 - 5.5" (140mm) High Leverage Diagonal Cutters
74 02 140 - 5.5" (140mm) High Leverage Diagonal Cutters
74 02 140 - 5.5" (140mm) High Leverage Diagonal Cutters
74 02 140 - 5.5" (140mm) High Leverage Diagonal Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
74 02 140
Order Code:
TL22370
Product Range
Knipex - Diagonal Cutters
Also Known As:
GTIN UPC EAN: 4003773042419
Technical Datasheet:
74 02 140   Datasheet
See all Technical Docs

Product Range Selector (Knipex - Diagonal Cutters)

See all from this product range

Product Overview

For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened.
  • For very tough, continuous use
  • High cutting performance with minimum effort due to optimum coordination of the cutting edge angle and transmission ratio
  • Precision cutting edges additionally induction-hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire
  • Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
  • Cutting Capacities Medium Hard Wire: Ø 3.1mm
  • Cutting Capacities Hard Wire: Ø 2mm
  • Cutting Capacities Piano Wire: Ø 1.5mm

Product Information


:
Diagonal

:
140mm

:
Diagonal

:
3.1mm

:
64°

:
Knipex - Diagonal Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4003773042419

7 In stock Need more?

???PF_PDP_RSP_SUP???

£22.45 ( £26.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.45 (£26.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --