You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.5" (115mm) Electronics Diagonal Cutters - 

77 01 115

77 01 115 - 4.5" (115mm) Electronics Diagonal Cutters
77 01 115 - 4.5" (115mm) Electronics Diagonal Cutters
77 01 115 - 4.5" (115mm) Electronics Diagonal Cutters
77 01 115 - 4.5" (115mm) Electronics Diagonal Cutters
77 01 115 - 4.5" (115mm) Electronics Diagonal Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
77 01 115
Order Code:
TL23896
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773018568

Product Overview

77 01 115 is a 4 1/2inch electronic diagonal cutter. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting capacity - up to 1/16" for soft wire, 3/64" for medium and up to 1/64" for hard wire. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger.
  • For fine cutting work in electronics and fine mechanics
  • Sturdy, zero-backlash box joint, ball bearing chrome steel, red colour
  • Low friction double spring for gentle and even opening
  • Cutting edges induction hardened (approx. 62 HRC), polished surface finish
  • Semi-flush with small bevel, ball bearing steel; laser-hardened cutting edges
  • Semi-flush cut, load-optimised for a more direct feel when working
  • Plastic-coated handles, cutting edge hardness approx. 62 HRC
  • Cutters additionally laser hardened, cutter hardness at least 60 HRC
  • Ø 1.2mm cutting capacities medium hard wire (diameter)
  • Dimension is 115 x 64 x 11mm

Warnings

Do no use on live circuits. Always switch off power. Always wear approved eye protection.

Product Information


:
Diagonal

:
115mm

:
Bevel

:
1.6mm

:
62°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773018568

Available for back order

Deliveries start from 19/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£24.95 ( £29.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.95 (£29.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --