You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) Electronic Super Knips Burnished with Multi-Component Grips -
78 61 125
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 78 61 125
- Order Code:
- TL10892
- Product Range
- Knipex - Super Knips Series
- Also Known As:
- GTIN UPC EAN: 4003773035404
- Technical Datasheet:
- 78 61 125 Datasheet
Product Range Selector (Knipex - Super Knips Series)
See all from this product rangeProduct Overview
- Precision plier for ultra fine cutting work in electronics and fine mechanics
- Ground, very sharp cutting edges without bevel for flush cutting perfect for cable ties
- Precision shaped tips cut wires resting on a board from 1/64" (0.2 mm) diameter
- Joint with stainless steel rivet
- Extremely smooth movement for minimum operator fatigue
- Includes opening spring for easy repetitive work
- Approximately 20% lighter than conventional electronics pliers
- Grooves in handle provide a steady grip when applying slight pressure
- Special tool steel, multi-stage oil-hardened
- DIN ISO 9654, dimension is 125 x 62 x 13mm
Product Information
- :
- Precision
- :
- 125mm
- :
- Flush
- :
- 1.6mm
- :
- 64°
- :
- Knipex - Super Knips Series
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.94 (£23.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.