You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (125mm) Precision Electronics Diagonal Cutters - 

79 22 125

79 22 125 - 5" (125mm) Precision Electronics Diagonal Cutters

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
79 22 125
Order Code:
TL23903
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773061342

Product Overview

79 22 125 is an electronics diagonal cutter. It has very precisely ground and sharp cutting edges with very small bevels for precise cutting work on small electronic components with cutting edge hardness (approx. 64 HRC). It is approx. 20% lighter than conventional electronic pliers. It features precision pliers for ultra-fine cutting work in electronics and fine mechanics.
  • Ball bearing chrome steel, forged, oil-hardened material type
  • Multi-component handle type, polished surface finish
  • Bolted joint type, without bevel cutting edge shape
  • Black atramentized surface finish, DIN ISO 9654 standard
  • 3/64" cutting capacity - medium hard wire (nail)
  • 1/64" to 5/64" cutting capacity - soft wire, optimized handle grips for comfort
  • Flush cutting result, 25/64" jaw length, 7/16" jaw width
  • 1/4" jaw thickness, 1/4" tip thickness, 25/64" blade length
  • Low-friction movement throughout the entire opening range
  • Dimension is 125 x 60 x 19mm

Footnotes

Do not use on live circuits. Always switch off power. Always wear approved eye protection.

Product Information


:
Side

:
125mm

:
Diagonal

:
1.2mm

:
64°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773061342

5 In stock Need more?

???PF_PDP_RSP_SUP???

£46.28 ( £55.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.28 (£55.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --