You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" (125mm) Precision Electronics Diagonal Cutter with 1.5mm Capacity - 

79 32 125

79 32 125 - 5" (125mm) Precision Electronics Diagonal Cutter with 1.5mm Capacity
79 32 125 - 5" (125mm) Precision Electronics Diagonal Cutter with 1.5mm Capacity
79 32 125 - 5" (125mm) Precision Electronics Diagonal Cutter with 1.5mm Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
79 32 125
Order Code:
TL23904
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773061366

Product Overview

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened. Pointed head.
  • Precision pliers for ultra fine cutting work, e.g. in electronics and fine mechanics
  • Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components
  • Cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC
  • Approx. 20% lighter than conventional electronics pliers
  • Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Smooth-running double spring for a gentle and even opening
  • Ergonomically optimised multi-component handles
  • Pointed head

Product Information


:
Side

:
125mm

:
Diagonal

:
1.3mm

:
64°

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773061366

5 In stock Need more?

???PF_PDP_RSP_SUP???

£39.55 ( £47.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.55 (£47.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --