You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Siphon & Connector Pliers, Chrome -
81 03 250
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 81 03 250
- Order Code:
- TL23339
- Also Known As:
- GTIN UPC EAN: 4003773078487
Product Overview
- Fine adjustment for ideal adjustment to diverse diameters
- For siphons, oil filters, plastic pipes and connectors up to 80mm diameter
- Robust, heavy duty
- With serrated gripping jaws; up to Ø 80mm
- Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
- For connectors and couplings with screw connection, such as Cannon circular connectors
- For gentle loosening of hoses on nozzles and filter cartridges
- Optimum adhesion on dirt-, oil- and fatfree surfaces
- 25 Way adjustable box joint
- Ergonomic handle geometry
Footnotes
Product Information
- :
- Slip Joint
- :
- 80mm
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.24 (£39.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.