You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protective Jaws for 86 XX 180 Pliers Wrench, 3 Pairs -
86 09 180 V01
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 86 09 180 V01
- Order Code:
- TL22381
- Product Range
- Knipex - Protective Jaws
- Also Known As:
- GTIN UPC EAN: 4003773085805
- Technical Datasheet:
- 86 09 180 V01 Datasheet
Product Range Selector (Knipex - Protective Jaws)
See all from this product rangeProduct Overview
- Easily and reliably fitted to the gripping jaws and firmly holds in place
- Set consisting of 3 pairs of protective jaws made of plastic (similar to illustrations)
- Dimension is 86 x 16mm
- Plastic material type
- 3 pairs of plastic jaws for all 86 X 180mm models (models from 2019)
- Non-marring - offers an extra layer of protection for the pliers wrench
Warnings
Product Information
- :
- Protective Jaws
- :
- Knipex 86 XX 180 Pliers Wrench
- :
- Knipex - Protective Jaws
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.61 (£7.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.