You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" (150mm) Cobra® High-Tech Water Pump Pliers -
87 01 150
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 87 01 150
- Order Code:
- TL23349
- Product Range
- Knipex - Cobra® Water Pump Pliers
- Also Known As:
- GTIN UPC EAN: 4003773060116
Product Range Selector (Knipex - Cobra® Water Pump Pliers)
See all from this product rangeProduct Overview
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
- Box-joint design for high stability due to double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Pinch guard prevents operators' fingers being pinched
- Grip width up to a wrench opening of 30mm / 1 ¼ inches for pipes, with low weight (145g)
Product Information
- :
- Slip Joint
- :
- -
- :
- 150mm
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.73 (£26.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.