You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" (250mm) Cobra® High-Tech Water Pump Pliers - 

87 01 250

87 01 250 - 10" (250mm) Cobra® High-Tech Water Pump Pliers
87 01 250 - 10" (250mm) Cobra® High-Tech Water Pump Pliers
87 01 250 - 10" (250mm) Cobra® High-Tech Water Pump Pliers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
87 01 250
Order Code:
TL23351
Product Range
Knipex - Cobra® Water Pump Pliers
Also Known As:
GTIN UPC EAN: 4003773022022

Product Range Selector (Knipex - Cobra® Water Pump Pliers)

See all from this product range

Product Overview

Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened.
  • Push the button for adjustment on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
  • Box-joint design for high stability due to double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Pinch guard prevents operators' fingers being pinched
  • Large grip width (up to a wrench opening of 46mm / pipes up to 2 inches) with low weight (335g)

Product Information


:
Slip Joint

:
-

:
250mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773022022

19 In stock Need more?

???PF_PDP_RSP_SUP???

£25.79 ( £30.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.79 (£30.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --