You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

25mm PlastiCut® Hose & Pipe Cutter - 

90 20 185

90 20 185 - 25mm PlastiCut® Hose & Pipe Cutter
90 20 185 - 25mm PlastiCut® Hose & Pipe Cutter
90 20 185 - 25mm PlastiCut® Hose & Pipe Cutter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
90 20 185
Order Code:
TL23354
Product Range
-
Also Known As:
GTIN UPC EAN: 4003773067122

Product Overview

For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to 25mm/1" exterior dia.. Not suitable for cutting cables. With opening spring and locking device. Tool body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable.
  • For cutting thin walled plastic pipes (conduit plastic pipes) and flexible hoses, also with fabric reinforcement, of plastic and rubber up to Ø 25mm / 1"
  • Not suitable for cutting cables
  • With opening spring and locking device
  • Trapezoidal blade penetrates the centre of the material and cuts two cut edges
  • Precise, technically perfect and cut edges free of burrs
  • Body of the tool made from shock-resistant, glass reinforced plastic
  • Replaceable blade made from special tool steel, oil-hardened

Product Information


:
Flexible Conduit

:
185mm

:
25mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4003773067122

5 In stock Need more?

???PF_PDP_RSP_SUP???

£33.28 ( £39.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.28 (£39.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --