You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BiX® Plastic Pipe & Sealing Sleeves Cutter -
90 22 10 BK
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 90 22 10 BK
- Order Code:
- TL22388
- Product Range
- BiX
- Also Known As:
- GTIN UPC EAN: 4003773087311
- Technical Datasheet:
- 90 22 10 BK Datasheet
Product Range Selector (BiX)
See all from this product rangeProduct Overview
- Clever pipe cutter: Cuts pipes without shavings and fits comfortably in the hand
- Can cut high-temperature plastic drain pipes and electrical conduits in next to no time
- Can be used to cut sealing sleeves during final assembly – close to the wall, standard-compliant
- Cuts unreinforced plastic pipes from Ø 20mm to 50mm with a wall thickness of up to 2.4 mm
- Cuts soft plastic pipes and those with foamed cores from Ø 20mm to 50mm with a wall thicknesses of up to 3.5mm
- Cuts sealing sleeves approx. 2-3mm from the wall
- Cuts pipes quickly, cleanly and without shavings
- Rotatable knife block for cutting plastic pipes (blade in the middle) and sealing sleeves (blade outside)
- With locking mechanism for safe transport
- Two spare blades integrated in the tool
- Tool made of stable, reinforced plastic, die-cast zinc blade unit
- Blades made of special surgical stainless steel – Made in Solingen
Product Information
- :
- Plastic Tube
- :
- 72mm
- :
- 50mm
- :
- BiX
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.13 (£27.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.