You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120mm Precision Univeral Tweezers, Bent Flat Tips -
92 01 06
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 01 06
- Order Code:
- TL23915
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773086765
Product Overview
- Universal Tweezers are suitable for demanding standard applications and precision tasks
- For the electronics industry, watchmakers and jewellers
- High-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials
Product Information
- :
- Gripping
- :
- 30° Bent, Blunt, Flat
- :
- 120mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.74 (£24.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.