You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips - 

92 09 04 ESD

92 09 04 ESD - 115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips
92 09 04 ESD - 115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips
92 09 04 ESD - 115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips
92 09 04 ESD - 115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips
92 09 04 ESD - 115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips
92 09 04 ESD - 115mm ESD Carbon fibre Reinforced Plastic Tweezers, Straight Flat Tips

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
92 09 04 ESD
Order Code:
TL22393
Product Range
Knipex - ESD Tweezers
Also Known As:
GTIN UPC EAN: 4003773087007
Technical Datasheet:
92 09 04 ESD   Datasheet
See all Technical Docs

Product Range Selector (Knipex - ESD Tweezers)

See all from this product range

Product Overview

  • Made of 30% carbon fibre reinforced plastic, are electrically and thermally highly conductive and are characterised by high resistance to abrasion & scratching
  • Surface resistance between 10^2 and 10^3 ohms to compensate in a controlled manner the differences in potential between the operator and electronic components
  • ESD plastic tweezers are temperature-stable up to 130°C, short-term use is possible at up to 190°C
  • Ideal for maximum surface protection when handling sensitive electronic components, micro-mechanical parts, as well as glass and ceramic components

Product Information


:
ESD Safe

:
Straight, Flat

:
115mm

:
-

:
Carbon Fibre Reinforced Plastic Body

:
Carbon Fibre Reinforced Plastic Tip

:
Knipex - ESD Tweezers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4003773087007

5 In stock Need more?

???PF_PDP_RSP_SUP???

£4.47 ( £5.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.47 (£5.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --