You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Pointed Tweezers -
92 28 72 ESD
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 92 28 72 ESD
- Order Code:
- TL13774
- Product Range
- Knipex - ESD Tweezers
- Also Known As:
- GTIN UPC EAN: 4003773054801
- Technical Datasheet:
- 92 28 72 ESD Datasheet
Product Range Selector (Knipex - ESD Tweezers)
See all from this product rangeProduct Overview
- Chrome nickel steel: stainless, anti-magnetic (18/10), very popular electronics quality
- ESD coating: non-reflective black, with a surface resistance of approx. 10⁵ Ohm
- Tips non-reflective brushed
- Gripping surfaces matt finished for optimum grip
Product Information
- :
- Precision, ESD Safe
- :
- Straight, Pointed
- :
- 135mm
- :
- -
- :
- Stainless Steel Body
- :
- Stainless Steel Tip
- :
- Knipex - ESD Tweezers
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.95 (£17.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























