You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
215mm Ribbon Cable Cutter -
94 15 215
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 94 15 215
- Order Code:
- TL23651
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773046011
- Technical Datasheet:
- 94 15 215 Datasheet
Product Overview
- With opening spring and locking device, standard trapezoidal blade, replaceable
- Replacement blade part number 94 19 215, handles with plastic grips
- Tool chrome plated, tool body is made of tool steel, rolled, oil-hardened
- Dimension is 215 x 73 x 58mm
- Tool body: tool steel, rolled, oil-hardened other material
- Plastic coating handle type, chrome plated other surface finish
- For crush-free cutting of ribbon cable up to 56mm width
Warnings
Product Information
- :
- 215mm
- :
- 56mm
- :
- Ribbon Cables
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.08 (£54.10) | ( ) |
3+ | £42.66 (£51.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.