You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.2" (160mm) Angled Electricians Shears -
95 05 20 SB
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 95 05 20 SB
- Order Code:
- TL23355
- Also Known As:
- GTIN UPC EAN: 4003773082699
Product Overview
- Precision-ground blades with fine serrations for a clean, non-slip cut
- Adapted to the hand: angled blades and optimised handle design for improved ergonomics
- Two crimping areas for wire ferrules of 0.5mm² - 6mm² and 10mm² - 25mm²
- Includes opening spring and lock for easy storage
- Tether attachment point can be used with Knipex Tethered Tools System
- Cutting edges made from stainless steel, hardness of cutting edges 56 HRC
Product Information
- :
- Electrician
- :
- -
- :
- 160mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.39 (£35.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.