You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3" (160mm) StepCut Cable Shears -
95 12 160
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 95 12 160
- Order Code:
- TL22397
- Product Range
- Knipex - StepCut Shears
- Also Known As:
- GTIN UPC EAN: 4003773085928
- Technical Datasheet:
- 95 12 160 Datasheet
Product Range Selector (Knipex - StepCut Shears)
See all from this product rangeProduct Overview
- Small, light, strong: comfortable cutting without crushing and just 160mm in size
- Noticeably less effort: the gradations cut wires one after the other; cutting is up to 40% easier than with standard cable shears of the same length!
- Ergonomic handle design: optimal cutting feel even for larger cable diameters
- Cuts multi-core stranded copper and aluminium cables up to Ø 15mm (50mm²)
- Cuts solid copper and aluminium cables up to 5 x 4mm²
- Cuts without crushing
- Bolted joint: precise, effortless, durable
- Pinch guard fitted for safe work
- Not suitable for steel wire and hard drawn copper conductors
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 56 HRC
- High-grade special tool steel, forged, oil-hardened
Product Information
- :
- Precision
- :
- 160mm
- :
- Smooth
- :
- 15mm
- :
- 56°
- :
- Knipex - StepCut Shears
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.78 (£30.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.