You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.5" (190mm) Cable Knife with 50mm Blade and Protective Cap -
98 52
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 98 52
- Order Code:
- TL04575
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773035565
- Technical Datasheet:
- 98 52 Datasheet
Product Overview
- Ergonomically designed handle shape with comfortable slip guard
- Particularly confident grip thanks to slip-proof soft components
- Thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled
- Solid, fixed straight blade
- Transparent protective cap
Warnings
Product Information
- :
- -
- :
- -
- :
- Cable
- :
- -
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.