You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
180mm Long Plastic Flat Nose Plier -
98 62 01
- Manufacturer:
- KNIPEX KNIPEX
- Manufacturer Part No:
- 98 62 01
- Order Code:
- TL04577
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4003773073956
Product Overview
- Manufactured from plastic, reinforced with fibreglass for added strength
- Ideal for the removal of fuses, meter assembly and blocking
- Overall length: 200mm
Product Information
- :
- Flat Nose
- :
- 180mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.59 (£19.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.