You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Through Hole Resistor, 100M, RCR Series, 2 W, +/- 5%, Axial Leaded, 5 kV - 

RCR75CT52A107J

New
RCR75CT52A107J - Through Hole Resistor, 100M, RCR Series, 2 W, +/- 5%, Axial Leaded, 5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KOA KOA
Manufacturer Part No:
RCR75CT52A107J
Order Code:
RE08386
Product Range
RCR Series
Technical Datasheet:
RCR75CT52A107J   Datasheet
See all Technical Docs

Product Range Selector (RCR Series)

See all from this product range

Product Overview

RCR75CT52A107J is an anti-surge power type leaded resistor.
  • Excellent anti-surge characteristics
  • Stable characteristics of moisture resistance up to high resistance range
  • 2.0W power rating at 70°C, 700V min dielectric withstanding voltage
  • 0.1Gohm resistance
  • 5000V absolute maximum working voltage
  • SnCu termination material, ±5% tolerance
  • T.C.R. is ±350ppm/°C (+25°C/+125°C)
  • Operating temperature range from -55°C to +155°C

Product Information


:
100Mohm

:
RCR Series

:
2W

:
± 5%

:
Axial Leaded

:
5kV

:
Ceramic

:
± 350ppm/K

:
Anti-Surge

:
4mm

:
12mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.43 ( £0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --