You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, Jumper, RK73Z Series, 0402 [1005 Metric], 0 ohm, Thick Film - 

RK73Z1ETTP

RK73Z1ETTP - SMD Chip Resistor, Jumper, RK73Z Series, 0402 [1005 Metric], 0 ohm, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KOA KOA
Manufacturer Part No:
RK73Z1ETTP
Order Code:
RE08418
Product Range
RK73Z Series
Technical Datasheet:
RK73Z1ETTP   Datasheet
See all Technical Docs

Product Range Selector (RK73Z Series)

See all from this product range

Product Overview

RK73Z1ETTP is a RK73Z series zero ohm jumper chip resistor.
  • Excellent heat resistance and weather resistance because of glaze thick film as resistive film
  • Suitable for both flow and reflow soldering's
  • AEC-Q200 tested
  • 1.0Amps maximum continuous current at 70°C
  • 50mohm max resistance
  • Operating temperature range from -55°C to +155°C
  • 0402 [1005 Metric] size

Product Information


:
0402 [1005 Metric]

:
Thick Film

:
-

:
1A

:
Surface Mount Device

:
RK73Z Series

:
1mm

:
0.5mm

:
0.35mm

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.005 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.005 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.004 (£0.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --