You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20MP Digital Bridge Camera, 42x Optical Zoom, 1080p Full HD Video -
AZ425
New- Manufacturer:
- KODAK KODAK
- Manufacturer Part No:
- AZ425
- Order Code:
- PY32335
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0819900014150
- Technical Datasheet:
- AZ425 Datasheet
Product Overview
- 42X Optical Zoom
- 24mm Wide Angle
- 20 Megapixels
- 3” LCD (460K Pixels)
- 1080p Full HD Video
- OIS (Optical Image Stabilization)
- Focal length: 4.3mm (wide) - 180.5mm (tele)
- 35mm fim equivalent: 24mm (wide) - 1008mm (tele)
- Aperature: F3.0 (wide) - F6.8 (tele)
Product Information
Technical Documents (3)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £170.00 (£204.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.