You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Butane Gas Refill, 200ml -
BUTANE REF
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- BUTANE REF
- Order Code:
- SA04148
- Also Known As:
- GTIN UPC EAN: 5412386069321
- Technical Datasheet:
- BUTANE REF Datasheet
Product Overview
- High purity soldering gas
- Easy to use aerosol
- Universal valve
- Leaves no residues
- High yield, with compact spray can
- Usable for various gas soldering irons
Product Information
- :
- Butane
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.42 (£6.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.