You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Foam 77 Multi-Foam Cleaner, 400ml -
MULTI FOAM 77
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- MULTI FOAM 77
- Order Code:
- SA04183
- Also Known As:
- GTIN UPC EAN: 5412386627132
- Technical Datasheet:
- MULTI FOAM 77 Datasheet
Product Overview
- MULTI FOAM 77 contains highly active components for a powerful and effective cleaning
- The foam is very stable, even on vertical surfaces it doesn't easily run off
- A universal foam cleaner that can be used in industrial workshops, offices and around the house
- It cleans quickly and streak free all kind of surfaces: glass, metal, ceramic and plastic and is compatible with textile, rubbers and painted surfaces
Product Information
- :
- General Purpose
- :
- Glass, Metals, Plastics
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.94 (£9.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.