You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt 60 Contact Cleaner, 200ml -
KONTAKT 60 200ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT 60 200ML
- Order Code:
- SA04169
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386700095
- Technical Datasheet:
- KONTAKT 60 200ML Datasheet
Product Overview
- Red transparent colour
- Metals, graphite, carbon-based materials, thermoplastics, thermoset resins, insulators and other materials are not affected
- A dielectric substance, which does not facilitate leakage currents
Applications
Industrial
Product Information
- :
- Electrical, Electronic Components
- :
- -
- :
- Can
- :
- 200ml
- :
- -
- :
- Kontakt Chemie - Kontakt 60
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.73 (£11.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.