You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt WL Contact Cleaner & Degreaser, 200ml -
KONTAKT WL 200ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT WL 200ML
- Order Code:
- SA04179
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386058318
- Technical Datasheet:
- KONTAKT WL 200ML Datasheet
Product Overview
- Clear/colourless liquid appearance
- Mild smell
Applications
Maintenance & Repair
Product Information
- :
- -
- :
- Electrical, Electronics, Mechanical
- :
- Can
- :
- 200ml
- :
- -
- :
- Kontakt Chemie - Kontakt WL
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.06 (£8.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.