You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tuner 600 Contact Cleaner, 200ml -
TUNER 600
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- TUNER 600
- Order Code:
- SA04197
- Also Known As:
- GTIN UPC EAN: 5412386061417
- Technical Datasheet:
- TUNER 600 Datasheet
Product Overview
- A high grade, pure product, which does not attack components
- The finely balanced solvent combi nation enables TUNER 600 to clean dust, nicotine, greasy residues, etc. from electrical equipment and electronic components
- Dries quickly without leaving any residue
Product Information
- :
- Contact Cleaner
- :
- Contacts, Electrical
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.39 (£13.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.