You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Printer 66 - Printer Head Cleaner, 200ml -
PRINTER 66
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- PRINTER 66
- Order Code:
- SA04187
- Also Known As:
- GTIN UPC EAN: 5412386060632
- Technical Datasheet:
- PRINTER 66 Datasheet
Product Overview
- An effective mixture of solvents, which dissolve and remove both ink residues and grease soiling
- Abraded metal deposits, ribbon residues, hardened oils, greases and other soiling, which can interfere with performance, can all be removed by PRINTER 66
- Degreases the whole printer unit
Product Information
- :
- Cleaner, Degreaser
- :
- Printers
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.89 (£9.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.