You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastik 70 Conformal Coating, 400ml Aerosol -
PLASTIK 70 400ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- PLASTIK 70 400ML
- Order Code:
- SA04185
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386056895
- Technical Datasheet:
- PLASTIK 70 400ML Datasheet
Product Overview
- -40 to +60°C Temperature
- Low Viscosity
- Colourless Transparent and Elastic
- Can be soldered through
- Prevents sparking
- Remains transparent and flexible even after a long period
- Temperature Range: -40°C to +60°C
Applications
Industrial
Product Information
- :
- Corrosion Protection
- :
- PCBs
- :
- Spray Bottle
- :
- Transparent
- :
- 400ml
- :
- -
- :
- Kontakt Chemie - Plastik 70
Technical Documents (2)
Also Known As
14 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
12 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
12 more will be available week commencing 04/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.94 (£15.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.