You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Graphit 33 Conductive Coating, 200ml Spray -
GRAPHIT 33 200ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- GRAPHIT 33 200ML
- Order Code:
- SA04161
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386760099
- Technical Datasheet:
- GRAPHIT 33 200ML Datasheet
Product Overview
- ±90°C Temperature Resistance
20-minute Tack-free and 4-hour Cured Drying Time at Room Temperature - Providing a Conductive Layer to Non-conductive Media
- Used to Avoid Electrostatic Build-up in Packaging Materials and Housings of Electronic Equipment
Applications
Industrial
Product Information
- :
- -
- :
- Electrical, Electronics
- :
- Aerosol
- :
- Black
- :
- 200ml
- :
- -
- :
- Kontakt Chemie - Graphit 33
Technical Documents (2)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.29 (£17.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.