You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Graphit 33 Conductive Coating, 400ml Spray -
GRAPHIT 33 400ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- GRAPHIT 33 400ML
- Order Code:
- SA04162
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386057830
- Technical Datasheet:
- GRAPHIT 33 400ML Datasheet
Product Overview
- ±90°C Temperature resistance of lacquer
- 250 to 300°C Temperature resistance of graphite film
- 1000 to 2000Ω Surface resistivity
Applications
Maintenance & Repair
Product Information
- :
- -
- :
- Electrical, Electronics
- :
- Can
- :
- Black
- :
- 400ml
- :
- -
- :
- Kontakt Chemie - Graphit 33
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.84 (£25.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.