You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zink 62 - Galvanising Corrosion Protection Spray Paint, 200ml -
ZINK 62
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- ZINK 62
- Order Code:
- SA04199
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386060687
- Technical Datasheet:
- ZINK 62 Datasheet
Product Overview
- Forms a resistant, flexible, electrically conductive, protective film
- Good adhesion on the base metal
- Protects the base metal even when scratched or damaged
- Excellent weldability
- Will not flake off
- Lead and chromate-free
Product Information
- :
- Protective
- :
- Rust Inhibitor
- :
- Aerosol
- :
- Grey
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.17 (£15.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.