You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt IPA Universal Cleaner, 200ml -
KONTAKT IPA 200ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT IPA 200ML
- Order Code:
- SA04173
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386058714
- Technical Datasheet:
- KONTAKT IPA 200ML Datasheet
Product Overview
- No Fall Over Storage Recipients, Reduced Ignition Risk
- Compared to Bulk, Less Stringent Industrial Safety Storage Demands
- No Contamination Leading to Residue Formation
- Easy Handling and Use
- Precise Dosing with One Hand
- Trouble free storage
- Extension tube for hard-to-reach areas
Applications
Industrial
Product Information
- :
- General Purpose
- :
- Electrical, Mechanical and Optical
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- Kontakt Chemie - Kontakt IPA
Technical Documents (2)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.58 (£10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.