You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fluid 101 Moisture Protection Spray, 200ml -
FLUID 101
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- FLUID 101
- Order Code:
- SA04159
- Also Known As:
- GTIN UPC EAN: 5412386060540
- Technical Datasheet:
- FLUID 101 Datasheet
Product Overview
- A dewatering fluid with extreme fast moisture displacement properties
- High water-repellent and anti-corrosive properties
- Can get into hard-to-reach areas and act there without requiring disassembling of equipment due to its marked capillary activity
- Promptly eliminates leakage currents and short circuits and prevents their recurrence
- Fluid 101 does not emulsify in water
Product Information
- :
- Protective
- :
- Connectors, Electronic Components, PCBs
- :
- Aerosol
- :
- Amber
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.00 (£14.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.