You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
701 Vaseline Anti-Corrosion Lubricant, 200ml -
KONTAKT 701
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT 701
- Order Code:
- SA04172
- Also Known As:
- GTIN UPC EAN: 5412386835094
- Technical Datasheet:
- KONTAKT 701 Datasheet
Product Overview
- Produced from high-purity, white vaseline
- Consistency makes it a universal lubricant for a wide variety of purposes
- The 100mm long extension tube that fits into the spray nozzle allows the vaseline to be sprayed accurately and precisely
Product Information
- :
- Oil
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.58 (£10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.