You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt PCC PCB Cleaner, 400ml -
KONTAKT PCC 400ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT PCC 400ML
- Order Code:
- SA04177
- Product Range
- Kontakt Chemie - Kontakt PCB
- Also Known As:
- GTIN UPC EAN: 5412386058608
- Technical Datasheet:
- KONTAKT PCC 400ML Datasheet
Product Range Selector (Kontakt Chemie - Kontakt PCB)
See all from this product rangeProduct Overview
- Removes all types of flux, without leaving any residue
- Dries quickly
- Compatible with solder resist coatings and most printed circuit board base materials
- Ensures perfectly clean printed circuit boards
- Ensures better resistance against formation of surface leakage paths
- Ensures high insulation resistance
- Good adhesion for coatings
Product Information
- :
- Flux Remover
- :
- PCBs
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- Kontakt Chemie - Kontakt PCB
Technical Documents (2)
Also Known As
24 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 25/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
24 more will be available week commencing 25/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.15 (£15.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.