You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Degreaser 65 Heavy Duty Cleaner, 200ml -
DEGREASER 65 200ML
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- DEGREASER 65 200ML
- Order Code:
- SA04150
- Product Range
- Kontakt Chemie - Degreaser 65
- Also Known As:
- GTIN UPC EAN: 5412386060519
- Technical Datasheet:
- DEGREASER 65 200ML Datasheet
Product Range Selector (Kontakt Chemie - Degreaser 65)
See all from this product rangeProduct Overview
- A fast-acting solvent mixture, which was especially formulated for degreasing electric motors and equipment
- Controlled evaporation and a high solvent power give it effective cleaning and degreasing properties
- Oil, grease, wax, dirt and other interfering factors do not stand a chance
- Cleans quickly and easily, even heavily soiled components
- Cleans without mechanical assistance
Product Information
- :
- Degreaser
- :
- Defluxing, Degreasing
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- Kontakt Chemie - Degreaser 65
Technical Documents (2)
Also Known As
23 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.