You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dust Off 360 Non-Flammable Invertible Air Duster, 200ml -
DUST OFF 360
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- DUST OFF 360
- Order Code:
- SA04152
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5412386068539
- Technical Datasheet:
- DUST OFF 360 Datasheet
Product Overview
- 1.139g/cm³ Relative Density
200°C Auto-ignition - Moisture and oil-free. Will not leave residues like compressed air cleaning
- Harmless to all common materials in electronics
- Equipped with an extension tube for an accurate cleaning procedure
- The balanced spray system delivers e medium spray-rate/-pressure. Economic and harmless to sensitive components
Applications
Industrial, Consumer Electronics
Product Information
- :
- Dust Off
- :
- Spray Bottle
- :
- 200ml
- :
- -
Technical Documents (2)
Also Known As
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.11 (£20.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.