You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kontakt Super 10 Switch Cleaning Lubricant, 200ml -
KONTAKT SUPER 10
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- KONTAKT SUPER 10
- Order Code:
- SA04178
- Also Known As:
- GTIN UPC EAN: 5412386071300
- Technical Datasheet:
- KONTAKT SUPER 10 Datasheet
Product Overview
- Removes grease, tarnish, oxidisation and other contamination from contact surfaces and leaves a protective conductive lubricating film
- Cuts voltage drop between contacts by increasing the surface area and reducing resistance
- The residual film resists drying and the attraction of dust
- Eliminates contact bounce and stops the damage which can be caused by arcing between contacts
- Improves the current flow and protects against friction
Product Information
- :
- Contact Cleaner
- :
- Contacts, Electrical
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
85 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.95 (£8.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.