You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plastik 70 Conformal Coating, 1L Tub -
PLASTIK 70 1L
- Manufacturer:
- KONTAKT CHEMIE KONTAKT CHEMIE
- Manufacturer Part No:
- PLASTIK 70 1L
- Order Code:
- SA04186
- Product Range
- Kontakt Chemie - Plastik 70
- Also Known As:
- GTIN UPC EAN: 5412386743276
- Technical Datasheet:
- PLASTIK 70 1L Datasheet
Product Range Selector (Kontakt Chemie - Plastik 70)
See all from this product rangeProduct Overview
- Provides a protective and insulating film against atmospheric influences such as moisture, oxidation, dust or corrosive vapours
- Good adhesion on metal, plastic, wood & glass
- The film is resistant to diluted acids, alkalines and atmospheric attack
- Can be soldered through
- Prevents sparking
- Remains transparent and flexible even after a long period
- Temperature Range: -40°C to +60°C
Product Information
- :
- Conformal
- :
- Circuit Boards
- :
- Tub
- :
- Transparent
- :
- 1l
- :
- -
- :
- Kontakt Chemie - Plastik 70
Technical Documents (2)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
6 more will be available week commencing 05/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.89 (£35.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.