You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI Adaptor Ring - DisplayPort, Mini DisplayPort, mini HDMI, micro HDMI -
AD-RING 2
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- AD-RING 2
- Order Code:
- AV28159
- Also Known As:
- GTIN UPC EAN: 7291063082741
- Technical Datasheet:
- AD-RING 2 Datasheet
Product Range Selector (Kramer Adaptor Rings)
See all from this product rangeProduct Overview
- Easy connection solution for HDMI cables
- Comes with ABS clamp and screws to ensure adaptor stays secure
- Clamp is suitable for HDMI cables with 3mm to 9mm diameter.
- 1 Year warranty
Applications
Video & Vision, Audio
Contents
Cable ring, cable clamp, foam rubber inserts Torx T10 screws/nuts
Warnings
Product Information
- :
- -
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
- :
- Kramer Adaptor Rings
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.71 (£86.05) | ( ) |
3+ | £69.69 (£83.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.