You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active DisplayPort to HDMI Adaptor Cable, 4K 60Hz - 

ADC-DPM/HF/UHD

ADC-DPM/HF/UHD - Active DisplayPort to HDMI Adaptor Cable, 4K 60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRAMER KRAMER
Manufacturer Part No:
ADC-DPM/HF/UHD
Order Code:
AV28851
Product Range
-
Also Known As:
GTIN UPC EAN: 7291063086503

Product Overview

Simple and effective cable adaptor that allows you to connect a high definition HDMI display to a DisplayPort enabled PC or laptop. The adaptor provides active conversion that makes it suitable for single and dual-mode DisplayPort outputs.
  • Supports resolutions up to 4K @60Hz (4:4:4)
  • Active adaptor for true display conversion
  • Supports HDCP 2.2
  • Plug and play, no drivers required

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 7291063086503

34 In stock

10 more will be available week commencing 07/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£23.75 ( £28.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.75 (£28.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £23.00 (£27.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --