You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD 60Hz DisplayPort 1.2 Lead, 3m Black -
C-DP-10
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- C-DP-10
- Order Code:
- AV28830
- Product Range
- Kramer C-DP 4K DisplayPort Cables
- Also Known As:
- GTIN UPC EAN: 7291063086749
- Technical Datasheet:
- C-DP-10 Datasheet
Product Range Selector (Kramer C-DP 4K DisplayPort Cables)
See all from this product rangeProduct Overview
- Supports resolutions up to 4K UHD @60Hz (4:4:4)
- High Bit Rate 2 (HBR2) bandwidth up to 21.6Gb/s
- Compliant with DPCP and HDCP 2.2
- Triple shielded for superior EM/RF interference reduction
- Moulded DisplayPort connectors with latches for secure connection
- DisplayPort 1.2 standard, backwards compatible with 1.1 devices
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Kramer C-DP 4K DisplayPort Cables
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched7 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.38 (£14.86) | ( ) |
3+ | £11.52 (£13.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.